Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
160A
Fuse Current Rating
160A
Enclosed/Not Enclosed
Enclosed
Range
Sentron
Series
3LD5
Mechanical Fuse Size
Class J
Throw Configuration
3P
Country of Origin
Germany
P.O.A.
Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
1
P.O.A.
Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
160A
Fuse Current Rating
160A
Enclosed/Not Enclosed
Enclosed
Range
Sentron
Series
3LD5
Mechanical Fuse Size
Class J
Throw Configuration
3P
Country of Origin
Germany