Technical documents
Specifications
Brand
SiemensCurrent Rating
63A
Fuse Size
NH0
Voltage Rating
500V ac
Fuse Standard
CSA 22.2, IEC EN 60269, VDE 0636
Application Category
gG
High Rupture Capacity
Yes
Overall Length
126mm
Tag Type
Blade
Body Length
67mm
Tag Orientation
Centred
Body Width
30mm
Country of Origin
Greece
Product details
NH Fuse Links, 3NA3 Series, Size 0, Type gG
NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCurrent Rating
63A
Fuse Size
NH0
Voltage Rating
500V ac
Fuse Standard
CSA 22.2, IEC EN 60269, VDE 0636
Application Category
gG
High Rupture Capacity
Yes
Overall Length
126mm
Tag Type
Blade
Body Length
67mm
Tag Orientation
Centred
Body Width
30mm
Country of Origin
Greece
Product details
NH Fuse Links, 3NA3 Series, Size 0, Type gG
NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1