Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 224A Solid Link for LV HRC Fuses

RS Stock No.: 152-437Brand: SiemensManufacturers Part No.: 3NA3242-4KK02
brand-logo
View all in Solid Links

Technical documents

Specifications

Brand

Siemens

Fuse Type

LV HRC

Current Rating

224A

Height

149mm

Width

60mm

Country of Origin

Greece

Stock information temporarily unavailable.

P.O.A.

Siemens 224A Solid Link for LV HRC Fuses

P.O.A.

Siemens 224A Solid Link for LV HRC Fuses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Fuse Type

LV HRC

Current Rating

224A

Height

149mm

Width

60mm

Country of Origin

Greece