Siemens 10A Centred Tag Fuse, NH000, 500V ac

RS Stock No.: 203-2007Brand: SiemensManufacturers Part No.: 3NA7803
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Siemens

Current Rating

10A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

IEC 60269

Application Category

gG

Fuse Speed

F

Overall Length

77.8mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

49.7mm

Body Width

21mm

Country of Origin

Greece

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

Siemens 10A Centred Tag Fuse, NH000, 500V ac

P.O.A.

Each (In a Pack of 3) (ex VAT)

Siemens 10A Centred Tag Fuse, NH000, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Current Rating

10A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

IEC 60269

Application Category

gG

Fuse Speed

F

Overall Length

77.8mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

49.7mm

Body Width

21mm

Country of Origin

Greece