Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 32A Fuse Holder No for 10 x 38mm Fuse, 1P, 690V ac

RS Stock No.: 657-1429Brand: SiemensManufacturers Part No.: 3NC1091
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Siemens

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1P

Number of Poles

1

Includes Indicator

No

Rail Type

DIN 35 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

SITOR Cylindrical Fuse Holders

Fuse holders for cylindrical fuse links
Can also be used as fuse load-break switches, fuse circuit-breakers and fuse holders

Approvals

UL, CSA

Standards

IEC 60269-2, IEC 60947-3

Stock information temporarily unavailable.

P.O.A.

Siemens 32A Fuse Holder No for 10 x 38mm Fuse, 1P, 690V ac

P.O.A.

Siemens 32A Fuse Holder No for 10 x 38mm Fuse, 1P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1P

Number of Poles

1

Includes Indicator

No

Rail Type

DIN 35 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

SITOR Cylindrical Fuse Holders

Fuse holders for cylindrical fuse links
Can also be used as fuse load-break switches, fuse circuit-breakers and fuse holders

Approvals

UL, CSA

Standards

IEC 60269-2, IEC 60947-3