Siemens 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 690V ac

RS Stock No.: 396-297Brand: SiemensManufacturers Part No.: 3NC1093
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Siemens

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

3P

Includes Indicator

No

Rail Type

DIN 35 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

SITOR Cylindrical Fuse Holders

Fuse holders for cylindrical fuse links
Can also be used as fuse load-break switches, fuse circuit-breakers and fuse holders

Approvals

UL, CSA

Standards

IEC 60269-2, IEC 60947-3

You may be interested in

P.O.A.

Siemens 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 690V ac

P.O.A.

Siemens 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 690V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

3P

Includes Indicator

No

Rail Type

DIN 35 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

SITOR Cylindrical Fuse Holders

Fuse holders for cylindrical fuse links
Can also be used as fuse load-break switches, fuse circuit-breakers and fuse holders

Approvals

UL, CSA

Standards

IEC 60269-2, IEC 60947-3

You may be interested in