Technical documents
Specifications
Brand
SiemensFuse Type
LV HRC
Minimum Fuse Size
0in
Maximum Fuse Size
3in
Insulation Voltage
1000V
Type
Fuse Puller
Fuse Size Range
000 → 3in
Country of Origin
Germany
P.O.A.
Siemens LV HRC Fuse Puller, Sizes 000 → 3in
1
P.O.A.
Siemens LV HRC Fuse Puller, Sizes 000 → 3in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensFuse Type
LV HRC
Minimum Fuse Size
0in
Maximum Fuse Size
3in
Insulation Voltage
1000V
Type
Fuse Puller
Fuse Size Range
000 → 3in
Country of Origin
Germany