Technical documents
Specifications
Brand
SiemensAccessory Type
Load Feeder
For Use With
S00 Circuit Breaker, S00 Load Feeder
Range
SIRIUS
Voltage Rating
690 V ac
Size
S00
Current Rating
600 mA
Mounting Type
Chassis
Contact Configuration
SPNO
Series
3RA2110
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS Contactor Assembly Kit for use with S00 Circuit Breaker, S00 Load Feeder, 690 V ac
1
P.O.A.
Siemens SIRIUS Contactor Assembly Kit for use with S00 Circuit Breaker, S00 Load Feeder, 690 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensAccessory Type
Load Feeder
For Use With
S00 Circuit Breaker, S00 Load Feeder
Range
SIRIUS
Voltage Rating
690 V ac
Size
S00
Current Rating
600 mA
Mounting Type
Chassis
Contact Configuration
SPNO
Series
3RA2110
Country of Origin
Germany