Siemens 3RF2 Series Solid State Relay, 40 A Load, DIN Rail Mount, 230 V Load, 24 V dc Control

RS Stock No.: 467-4891Brand: SiemensManufacturers Part No.: 3RF2340-1AA02
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Siemens

Maximum Load Current

40 A

Mounting Type

DIN Rail

Maximum Load Voltage

230 V

Minimum Load Voltage

24 V

Maximum Control Voltage

24 V dc

Minimum Control Voltage

15 V dc

Switching Type

Zero Point

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Thyristor

Relay Type

Solid State Relay

Series

3RF2

Load Voltage Range

24 → 230V

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

100 x 67 x 141mm

Depth

141mm

Height

100mm

Standards Met

CE, EAC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60°C

Off State Leakage Current

10 mA

Length

67.5mm

Country of Origin

Germany

Product details

3RF23 Series

Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Siemens 3RF2 Series Solid State Relay, 40 A Load, DIN Rail Mount, 230 V Load, 24 V dc Control

P.O.A.

Siemens 3RF2 Series Solid State Relay, 40 A Load, DIN Rail Mount, 230 V Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Siemens

Maximum Load Current

40 A

Mounting Type

DIN Rail

Maximum Load Voltage

230 V

Minimum Load Voltage

24 V

Maximum Control Voltage

24 V dc

Minimum Control Voltage

15 V dc

Switching Type

Zero Point

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Thyristor

Relay Type

Solid State Relay

Series

3RF2

Load Voltage Range

24 → 230V

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

100 x 67 x 141mm

Depth

141mm

Height

100mm

Standards Met

CE, EAC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60°C

Off State Leakage Current

10 mA

Length

67.5mm

Country of Origin

Germany

Product details

3RF23 Series

Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable

Zero Voltage Relays