Technical documents
Specifications
Brand
SiemensMaximum Load Current
40 A
Mounting Type
DIN Rail
Maximum Load Voltage
460 V
Minimum Load Voltage
48 V
Minimum Control Voltage
15 V dc
Maximum Control Voltage
24 V dc
Switching Type
Zero Cross
Control Voltage Range
15 → 24 V dc
Range
SIRIUS 3RF
Minimum Load Current
0.5 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Thyristor
Maximum Turn On Time
8.33 ms
Series
3RF2
Load Voltage Range
48 → 460V
Dimensions
67.5 x 156 x 100mm
Height
100mm
Off State Leakage Current
10 mA
Length
67.5mm
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
156mm
Country of Origin
Germany
Product details
3RF23 Series
Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable
Zero Voltage Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SiemensMaximum Load Current
40 A
Mounting Type
DIN Rail
Maximum Load Voltage
460 V
Minimum Load Voltage
48 V
Minimum Control Voltage
15 V dc
Maximum Control Voltage
24 V dc
Switching Type
Zero Cross
Control Voltage Range
15 → 24 V dc
Range
SIRIUS 3RF
Minimum Load Current
0.5 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Thyristor
Maximum Turn On Time
8.33 ms
Series
3RF2
Load Voltage Range
48 → 460V
Dimensions
67.5 x 156 x 100mm
Height
100mm
Off State Leakage Current
10 mA
Length
67.5mm
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
156mm
Country of Origin
Germany
Product details
3RF23 Series
Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable