Siemens Solid State Relay, 40 A Load, DIN Rail Mount, 600 V Load, 24 V dc Control

RS Stock No.: 467-4885Brand: SiemensManufacturers Part No.: 3RF23401AA06
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Siemens

Maximum Load Current

40 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Crossing

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

48 → 600V

Dimensions

67.5 x 156 x 100mm

Height

100mm

Off State Leakage Current

10 mA

Length

67.5mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

156mm

Product details

3RF23 Series

Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Siemens Solid State Relay, 40 A Load, DIN Rail Mount, 600 V Load, 24 V dc Control

P.O.A.

Siemens Solid State Relay, 40 A Load, DIN Rail Mount, 600 V Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Maximum Load Current

40 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Crossing

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

48 → 600V

Dimensions

67.5 x 156 x 100mm

Height

100mm

Off State Leakage Current

10 mA

Length

67.5mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

156mm

Product details

3RF23 Series

Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable

Zero Voltage Relays