Siemens Plug In Module

RS Stock No.: 469-3167Brand: SiemensManufacturers Part No.: 3RF2900-0EA18
brand-logo
View all in Pluggable Function Modules

Technical documents

Specifications

Brand

Siemens

Maximum Operating Temperature

+60°C

Length

83.5mm

Width

22.5mm

Depth

38mm

Series

SIRIUS

Depth

38mm

Operating Temperature Range

-25 → +60 °C

Dimensions

83.5 x 22.5 x 38 mm

Width

22.5mm

Country of Origin

Czech Republic

Product details

Converter Module - 3RF29 Range

Converts a 0-10Vdc input signal into a pulse width modulated output to control the output using variable on-off ratios. This could be used, for example, in closed loop temperature controllers

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Siemens Plug In Module

P.O.A.

Siemens Plug In Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Siemens

Maximum Operating Temperature

+60°C

Length

83.5mm

Width

22.5mm

Depth

38mm

Series

SIRIUS

Depth

38mm

Operating Temperature Range

-25 → +60 °C

Dimensions

83.5 x 22.5 x 38 mm

Width

22.5mm

Country of Origin

Czech Republic

Product details

Converter Module - 3RF29 Range

Converts a 0-10Vdc input signal into a pulse width modulated output to control the output using variable on-off ratios. This could be used, for example, in closed loop temperature controllers

Zero Voltage Relays