Siemens 3RG78 45 Series SIGUARD Light Beam Receiver, 3 Beam(s), 60m Max Range

RS Stock No.: 540-151Brand: SiemensManufacturers Part No.: 3RG78 45-6PG51
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Siemens

Range

SIGUARD

Series

3RG78 45

Component Type

Receiver

Maximum Scanning Distance

60m

Minimum Scanning Distance

6m

Number Of Beams

3

Maximum Response Time

5 ms

Terminal Type

PG13 Connector

Dimensions

1034 x 52 x 55 mm

Product Length

1034mm

Protective Height

400mm

Features

EDM, Muting

Length

52mm

Width

55mm

Height

1034mm

Application

Area

Product details

Perimeter and Access Guard

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 3RG78 45 Series SIGUARD Light Beam Receiver, 3 Beam(s), 60m Max Range

P.O.A.

Siemens 3RG78 45 Series SIGUARD Light Beam Receiver, 3 Beam(s), 60m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Range

SIGUARD

Series

3RG78 45

Component Type

Receiver

Maximum Scanning Distance

60m

Minimum Scanning Distance

6m

Number Of Beams

3

Maximum Response Time

5 ms

Terminal Type

PG13 Connector

Dimensions

1034 x 52 x 55 mm

Product Length

1034mm

Protective Height

400mm

Features

EDM, Muting

Length

52mm

Width

55mm

Height

1034mm

Application

Area

Product details

Perimeter and Access Guard

You may be interested in