Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On, Sirius Classic

RS Stock No.: 243-7533Brand: SiemensManufacturers Part No.: 3RH1911-1FA22
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2NO/2NC

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Country of Origin

Germany

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Stock information temporarily unavailable.

P.O.A.

Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On, Sirius Classic

P.O.A.

Siemens Auxiliary Contact, 4 Contact, 2NO/2NC, Snap-On, Sirius Classic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2NO/2NC

Mounting Style

Snap-On

Range

Sirius Classic

Series

3RH1

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Country of Origin

Germany

Product details

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.