Technical documents
Specifications
Brand
SiemensContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
SIRIUS
Series
3RH2
Normal State Configuration
2 NO+2 NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
45mm
Width
73mm
Depth
57.5mm
Operating Temperature Range
-25 → +60 °C
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-25°C
Control Voltage
24 V dc
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactor Relays - 3RH2 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
SIRIUS
Series
3RH2
Normal State Configuration
2 NO+2 NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
45mm
Width
73mm
Depth
57.5mm
Operating Temperature Range
-25 → +60 °C
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-25°C
Control Voltage
24 V dc
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Contactor Relays - 3RH2 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Standards
IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.