Siemens SIRIUS 3RH2 Contactor Relay, 0.8 → 1.1 V dc Coil, 10 A, 2NO + 2NC, 690 V ac

RS Stock No.: 122-9412Brand: SiemensManufacturers Part No.: 3RH2122-2BB40Distrelec Article No.: 30124285
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

0.8 → 1.1 V dc

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

3RH2

Range

SIRIUS

Normal State Configuration

2NO + 2NC

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

45mm

Width

73mm

Depth

69.5mm

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Control Voltage

24 Vdc

Distrelec Product Id

30124285

Country of Origin

Germany

Product details

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RH2 Contactor Relay, 0.8 → 1.1 V dc Coil, 10 A, 2NO + 2NC, 690 V ac

P.O.A.

Siemens SIRIUS 3RH2 Contactor Relay, 0.8 → 1.1 V dc Coil, 10 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

0.8 → 1.1 V dc

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

3RH2

Range

SIRIUS

Normal State Configuration

2NO + 2NC

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

45mm

Width

73mm

Depth

69.5mm

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-25°C

Control Voltage

24 Vdc

Distrelec Product Id

30124285

Country of Origin

Germany

Product details

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.