Siemens SIRIUS 3RH2 Contactor Relay, 30 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 690 V ac

RS Stock No.: 275-3939Brand: SiemensManufacturers Part No.: 3RH21222JC40
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Siemens

Coil Voltage

30 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

2NO + 2NC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RH2 Contactor Relay, 30 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 690 V ac

P.O.A.

Siemens SIRIUS 3RH2 Contactor Relay, 30 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

30 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

2NO + 2NC

Country of Origin

Germany