Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Current Rating
10 A
Series
3RH2
Range
SIRIUS
Normal State Configuration
4NO
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 4-Pole, 10 A, 4NO
1
P.O.A.
Siemens SIRIUS 3RH2 Contactor Relay, 24 V dc Coil, 4-Pole, 10 A, 4NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Current Rating
10 A
Series
3RH2
Range
SIRIUS
Normal State Configuration
4NO
Country of Origin
Germany