Siemens Auxiliary Contact, 4 Contact, 2NO + 2NC, Snap-On, Sirius Innovation 3RH2

Technical documents
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
2NO + 2NC
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
10 A
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Distrelec Product Id
13623051
Country of Origin
Czech Republic
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
2NO + 2NC
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
10 A
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Distrelec Product Id
13623051
Country of Origin
Czech Republic
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay