Siemens Auxiliary Contact, 2 Contact, 1NC + 1NO, Snap-On, Sirius Innovation

Technical documents
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Snap-On
Range
Sirius Innovation
Contact Current Rating
10 A
Terminal Type
Cage Clamp
Pole and Throw Configuration
DPST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Distrelec Product Id
30057513
Product details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Snap-On
Range
Sirius Innovation
Contact Current Rating
10 A
Terminal Type
Cage Clamp
Pole and Throw Configuration
DPST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Distrelec Product Id
30057513
Product details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.