Siemens Auxiliary Contact, 4 Contact, 2NC + 2NO, Snap-On, Sirius Innovation 3RH2

RS Stock No.: 706-0992Brand: SiemensManufacturers Part No.: 3RH2911-2HA22Distrelec Article No.: 30057525
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH2

Contact Current Rating

6 A ac, 10 A dc

Terminal Type

Spring-Loaded

Pole and Throw Configuration

4PST

Contact Voltage Rating

250 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Czech Republic

Product details

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.

P.O.A.

Siemens Auxiliary Contact, 4 Contact, 2NC + 2NO, Snap-On, Sirius Innovation 3RH2

P.O.A.

Siemens Auxiliary Contact, 4 Contact, 2NC + 2NO, Snap-On, Sirius Innovation 3RH2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH2

Contact Current Rating

6 A ac, 10 A dc

Terminal Type

Spring-Loaded

Pole and Throw Configuration

4PST

Contact Voltage Rating

250 V dc, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Czech Republic

Product details

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.