Siemens F-DS1E-X Motor Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP20

RS Stock No.: 217-6501Brand: SiemensManufacturers Part No.: 3RK1301-0CB13-0AA4
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

7.5 kW

Range

F-DS1E-X

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

Current Rating

16 A

IP Rating

IP20

Number of Poles

3P

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens F-DS1E-X Motor Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP20

P.O.A.

Siemens F-DS1E-X Motor Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

7.5 kW

Range

F-DS1E-X

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

Current Rating

16 A

IP Rating

IP20

Number of Poles

3P

Country of Origin

Germany