Siemens SIMATIC Soft Starter, 5.5 kW, 48 → 500 V ac, IP20

RS Stock No.: 184-7084Brand: SiemensManufacturers Part No.: 3RK1308-0AE00-0CP0
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

5.5 kW

Range

Simatic

Voltage Rating

48 → 500 V ac

Current Rating

12 A

IP Rating

IP20

Number of Poles

3P

Overall Length

30mm

Overall Width

166.9mm

Series

3RK1308

Overall Depth

142mm

Mounting Type

Plug-In

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC Soft Starter, 5.5 kW, 48 → 500 V ac, IP20

P.O.A.

Siemens SIMATIC Soft Starter, 5.5 kW, 48 → 500 V ac, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

5.5 kW

Range

Simatic

Voltage Rating

48 → 500 V ac

Current Rating

12 A

IP Rating

IP20

Number of Poles

3P

Overall Length

30mm

Overall Width

166.9mm

Series

3RK1308

Overall Depth

142mm

Mounting Type

Plug-In

Country of Origin

Germany