Siemens SIMATIC Reversing Starter, Reversing, 1.1 kW, 48 → 500 V ac, 1, 3 Phase, IP20

RS Stock No.: 184-7086Brand: SiemensManufacturers Part No.: 3RK1308-0BC00-0CP0
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

1.1 kW

Range

Simatic

Motor Starter Type

Reversing

Voltage Rating

48 → 500 V ac

Phase

1, 3

Current Rating

3 A

IP Rating

IP20

Number of Poles

3P

Additional Features

Electronic Overload Protection

Overall Length

30mm

Overall Width

166.9mm

Overall Depth

142mm

Mounting Type

Plug-In

Series

3RK1308

Standards Met

CE, EAC, EMC, UL

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC Reversing Starter, Reversing, 1.1 kW, 48 → 500 V ac, 1, 3 Phase, IP20

P.O.A.

Siemens SIMATIC Reversing Starter, Reversing, 1.1 kW, 48 → 500 V ac, 1, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

1.1 kW

Range

Simatic

Motor Starter Type

Reversing

Voltage Rating

48 → 500 V ac

Phase

1, 3

Current Rating

3 A

IP Rating

IP20

Number of Poles

3P

Additional Features

Electronic Overload Protection

Overall Length

30mm

Overall Width

166.9mm

Overall Depth

142mm

Mounting Type

Plug-In

Series

3RK1308

Standards Met

CE, EAC, EMC, UL

Country of Origin

Germany