Siemens SIMATIC Reversing Starter, Reversing, 1.1 kW, 48 → 500 V ac, IP20
RS Stock No.: 184-7094Brand: SiemensManufacturers Part No.: 3RK1308-0DC00-0CP0Distrelec Article No.: 30397061

Technical documents
Specifications
Brand
SiemensPower Rating
1.1 kW
Motor Starter Type
Reversing
Range
Simatic
Voltage Rating
48 → 500 V ac
Current Rating
3 A
IP Rating
IP20
Number of Poles
3P
Overall Length
30mm
Overall Width
166.9mm
Overall Depth
142mm
Mounting Type
Plug-In
Series
3RK1308
Distrelec Product Id
30397061
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens SIMATIC Reversing Starter, Reversing, 1.1 kW, 48 → 500 V ac, IP20
1
P.O.A.
Siemens SIMATIC Reversing Starter, Reversing, 1.1 kW, 48 → 500 V ac, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
1.1 kW
Motor Starter Type
Reversing
Range
Simatic
Voltage Rating
48 → 500 V ac
Current Rating
3 A
IP Rating
IP20
Number of Poles
3P
Overall Length
30mm
Overall Width
166.9mm
Overall Depth
142mm
Mounting Type
Plug-In
Series
3RK1308
Distrelec Product Id
30397061
Country of Origin
Germany