Technical documents
Specifications
Brand
SiemensPower Rating
5.5 kW
Range
M200D
Motor Starter Type
DOL
Voltage Rating
400 V ac
Phase
3
Current Rating
12 A
IP Rating
IP65
Number of Poles
3P
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens M200D Motor Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
1
P.O.A.
Siemens M200D Motor Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
5.5 kW
Range
M200D
Motor Starter Type
DOL
Voltage Rating
400 V ac
Phase
3
Current Rating
12 A
IP Rating
IP65
Number of Poles
3P
Country of Origin
Germany