Siemens 3RK3 Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc

RS Stock No.: 764-3966Brand: SiemensManufacturers Part No.: 3RK3251-1AA10Distrelec Article No.: 30423375
brand-logo
View all in Safety IO Modules

Technical documents

Specifications

Brand

Siemens

Range

SIRIUS

Series

3RK3

Type

Output Module

For Use With

SIRIUS 3RK3

Supply Voltage

24 V dc

Number of Inputs

0

Number of Outputs

4

Mounting Style

DIN Rail

Dimensions

111 x 45 x 124 mm

Terminal Type

Screw

Distrelec Product Id

30423375

Country of Origin

Germany

Product details

SIRIUS 3RK3 Modular Safety System - Expansion Module

With the optional expansion modules, both safety related and standard, the system is flexibly adapted to the required safety applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 3RK3 Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc

P.O.A.

Siemens 3RK3 Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Range

SIRIUS

Series

3RK3

Type

Output Module

For Use With

SIRIUS 3RK3

Supply Voltage

24 V dc

Number of Inputs

0

Number of Outputs

4

Mounting Style

DIN Rail

Dimensions

111 x 45 x 124 mm

Terminal Type

Screw

Distrelec Product Id

30423375

Country of Origin

Germany

Product details

SIRIUS 3RK3 Modular Safety System - Expansion Module

With the optional expansion modules, both safety related and standard, the system is flexibly adapted to the required safety applications.

You may be interested in