Siemens SIRIUS Advanced Motor Starter, 3 kW, 0.4 → 2 A

Technical documents
Specifications
Brand
SiemensPower Rating
3 kW
Range
SIRIUS
Overall Length
141.6mm
Overall Width
22.5mm
Mounting Type
Chassis Mount, Snap-On Mount
Overall Depth
100mm
Series
3RM1
Distrelec Product Id
30055666
Country of Origin
Germany
Product details
D.O.L. Motor Starter
SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.
Features and Benefits
Direct-on-line starters
Overload protection
Fast diagnostics with LED
Test/reset button
Energy efficient
Reduced wiring
Simple connection
Narrow width, 22.5 mm
Type of electrical connection
Screw-type terminals for main and control circuits: 783-9209, 783-9202, 783-9206, 783-9215, 783-9218, 783-9212
Spring-type terminals (push in) for main and control circuits: 136-5249, 136-5251, 136-5252, 136-5248
Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5250, 136-5247, 136-5253
Approvals
CCC, CSA, UL, EAC, ATEX.
Standards
IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.
Siemens SIRIUS 3RM1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
3 kW
Range
SIRIUS
Overall Length
141.6mm
Overall Width
22.5mm
Mounting Type
Chassis Mount, Snap-On Mount
Overall Depth
100mm
Series
3RM1
Distrelec Product Id
30055666
Country of Origin
Germany
Product details
D.O.L. Motor Starter
SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.
Features and Benefits
Direct-on-line starters
Overload protection
Fast diagnostics with LED
Test/reset button
Energy efficient
Reduced wiring
Simple connection
Narrow width, 22.5 mm
Type of electrical connection
Screw-type terminals for main and control circuits: 783-9209, 783-9202, 783-9206, 783-9215, 783-9218, 783-9212
Spring-type terminals (push in) for main and control circuits: 136-5249, 136-5251, 136-5252, 136-5248
Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5250, 136-5247, 136-5253
Approvals
CCC, CSA, UL, EAC, ATEX.
Standards
IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.