Technical documents
Specifications
Brand
SiemensPower Rating
0.75 kW
Range
SIRIUS
Overall Length
141.6mm
Overall Width
22.5mm
Overall Depth
100mm
Mounting Type
Chassis Mount, Snap-On Mount
Series
3RM1
Standards Met
CCC, CSA, EAC, UL
Country of Origin
Germany
Product details
D.O.L. Motor Starter
SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.
Features and Benefits
Direct-on-line starters
Overload protection
Fast diagnostics with LED
Test/reset button
Energy efficient
Reduced wiring
Simple connection
Narrow width, 22.5 mm
Type of electrical connection
Screw-type terminals for main and control circuits: 783-9209, 783-9202, 783-9206, 783-9215, 783-9218, 783-9212
Spring-type terminals (push in) for main and control circuits: 136-5249, 136-5251, 136-5252, 136-5248
Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5250, 136-5247, 136-5253
Approvals
CCC, CSA, UL, EAC, ATEX.
Standards
IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.
Siemens SIRIUS 3RM1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
0.75 kW
Range
SIRIUS
Overall Length
141.6mm
Overall Width
22.5mm
Overall Depth
100mm
Mounting Type
Chassis Mount, Snap-On Mount
Series
3RM1
Standards Met
CCC, CSA, EAC, UL
Country of Origin
Germany
Product details
D.O.L. Motor Starter
SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.
Features and Benefits
Direct-on-line starters
Overload protection
Fast diagnostics with LED
Test/reset button
Energy efficient
Reduced wiring
Simple connection
Narrow width, 22.5 mm
Type of electrical connection
Screw-type terminals for main and control circuits: 783-9209, 783-9202, 783-9206, 783-9215, 783-9218, 783-9212
Spring-type terminals (push in) for main and control circuits: 136-5249, 136-5251, 136-5252, 136-5248
Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5250, 136-5247, 136-5253
Approvals
CCC, CSA, UL, EAC, ATEX.
Standards
IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.