Siemens SIRIUS Advanced Motor Starter, 3 kW, 1.6 → 7 A

RS Stock No.: 783-9212Brand: SiemensManufacturers Part No.: 3RM1007-1AA14Distrelec Article No.: 30055668
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

3 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Series

3RM1

Mounting Type

Chassis Mount, Snap-On Mount

Overall Depth

100mm

Distrelec Product Id

30055668

Country of Origin

Germany

Product details

D.O.L. Motor Starter

SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.

Features and Benefits

• Direct-on-line starters
• Overload protection
• Fast diagnostics with LED
• Test/reset button
• Energy efficient
• Reduced wiring
• Simple connection
• Narrow width, 22.5 mm

Type of electrical connection

• Screw-type terminals for main and control circuits: 783-9209, 783-9202, 783-9206, 783-9215, 783-9218, 783-9212
• Spring-type terminals (push in) for main and control circuits: 136-5249, 136-5251, 136-5252, 136-5248
• Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5250, 136-5247, 136-5253

Approvals

CCC, CSA, UL, EAC, ATEX.

Standards

IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.

Siemens SIRIUS 3RM1

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Advanced Motor Starter, 3 kW, 1.6 → 7 A

P.O.A.

Siemens SIRIUS Advanced Motor Starter, 3 kW, 1.6 → 7 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

3 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Series

3RM1

Mounting Type

Chassis Mount, Snap-On Mount

Overall Depth

100mm

Distrelec Product Id

30055668

Country of Origin

Germany

Product details

D.O.L. Motor Starter

SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.

Features and Benefits

• Direct-on-line starters
• Overload protection
• Fast diagnostics with LED
• Test/reset button
• Energy efficient
• Reduced wiring
• Simple connection
• Narrow width, 22.5 mm

Type of electrical connection

• Screw-type terminals for main and control circuits: 783-9209, 783-9202, 783-9206, 783-9215, 783-9218, 783-9212
• Spring-type terminals (push in) for main and control circuits: 136-5249, 136-5251, 136-5252, 136-5248
• Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5250, 136-5247, 136-5253

Approvals

CCC, CSA, UL, EAC, ATEX.

Standards

IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.

Siemens SIRIUS 3RM1