Siemens SIRIUS Starter, 3 kW, 1.6 → 7 A

RS Stock No.: 175-6690Brand: SiemensManufacturers Part No.: 3RM1007-2AA14
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

3 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Series

3RM1

Overall Depth

100mm

Mounting Type

Snap-On Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Starter, 3 kW, 1.6 → 7 A

P.O.A.

Siemens SIRIUS Starter, 3 kW, 1.6 → 7 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

3 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Series

3RM1

Overall Depth

100mm

Mounting Type

Snap-On Mount

Country of Origin

Germany