Siemens SIRIUS Starter, 0.12 kW, 0.1 → 0.5 A

RS Stock No.: 175-6692Brand: SiemensManufacturers Part No.: 3RM1101-2AA14
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

0.12 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Series

3RM1

Overall Depth

100mm

Mounting Type

Snap-On Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Starter, 0.12 kW, 0.1 → 0.5 A

P.O.A.

Siemens SIRIUS Starter, 0.12 kW, 0.1 → 0.5 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

0.12 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Series

3RM1

Overall Depth

100mm

Mounting Type

Snap-On Mount

Country of Origin

Germany