Siemens SIRIUS Advanced Motor Starter, 0.12 kW, 0.1 → 0.5 A

RS Stock No.: 136-5256Brand: SiemensManufacturers Part No.: 3RM1101-3AA04
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

0.12 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Overall Depth

100mm

Mounting Type

Chassis Mount, Snap-On Mount

Series

3RM1

Standards Met

ATEX, CCC, CE, CSA, EAC, UL

Country of Origin

Germany

Product details

Failsafe D.O.L. Motor Starter

Sirius 3RM1 motor starters are compact 22.5 mm wide devices that combine a various functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and an electronic overload relay for switching induction under normal operating conditions.

Features and Benefits

• Failsafe Direct-on-line starters
• Overload protection
• Fast diagnostics with LED
• Test/reset button
• Energy efficient
• Reduced wiring
• Simple connection
• Narrow width, 22.5 mm

Type of electrical connection

• Screw-type terminals for main and control circuits: 136-5254, 136-5257
• Spring-type terminals (push in) for main and control circuits: 136-5255, 136-5258, 136-5260
• Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5256, 136-5259, 136-5261

Approvals

CCC, CSA, UL, EAC, ATEX.

Standards

IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.

Siemens SIRIUS 3RM1

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Advanced Motor Starter, 0.12 kW, 0.1 → 0.5 A

P.O.A.

Siemens SIRIUS Advanced Motor Starter, 0.12 kW, 0.1 → 0.5 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

0.12 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Overall Depth

100mm

Mounting Type

Chassis Mount, Snap-On Mount

Series

3RM1

Standards Met

ATEX, CCC, CE, CSA, EAC, UL

Country of Origin

Germany

Product details

Failsafe D.O.L. Motor Starter

Sirius 3RM1 motor starters are compact 22.5 mm wide devices that combine a various functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and an electronic overload relay for switching induction under normal operating conditions.

Features and Benefits

• Failsafe Direct-on-line starters
• Overload protection
• Fast diagnostics with LED
• Test/reset button
• Energy efficient
• Reduced wiring
• Simple connection
• Narrow width, 22.5 mm

Type of electrical connection

• Screw-type terminals for main and control circuits: 136-5254, 136-5257
• Spring-type terminals (push in) for main and control circuits: 136-5255, 136-5258, 136-5260
• Screw-type terminals for main circuit, spring-type terminals (push in) for control circuit: 136-5256, 136-5259, 136-5261

Approvals

CCC, CSA, UL, EAC, ATEX.

Standards

IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.

Siemens SIRIUS 3RM1