Siemens SIRIUS Starter, DOL, 3 kW, 500 V, 3 Phase, IP20, 1.6 → 7 A

Technical documents
Specifications
Brand
SiemensPower Rating
3 kW
Range
SIRIUS
Motor Starter Type
DOL
Voltage Rating
500 V
Phase
3
Current Rating
7 A
IP Rating
IP20
Number of Poles
3
Additional Features
Electronic Overload Protection
Overall Length
141.6mm
Enclosure
No
Overall Width
22.5mm
Overall Depth
100mm
Hazardous Area Certification
ATEX
Series
3RM1
Mounting Type
Snap-On Mount
Standards Met
CE
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensPower Rating
3 kW
Range
SIRIUS
Motor Starter Type
DOL
Voltage Rating
500 V
Phase
3
Current Rating
7 A
IP Rating
IP20
Number of Poles
3
Additional Features
Electronic Overload Protection
Overall Length
141.6mm
Enclosure
No
Overall Width
22.5mm
Overall Depth
100mm
Hazardous Area Certification
ATEX
Series
3RM1
Mounting Type
Snap-On Mount
Standards Met
CE
Country of Origin
Germany