Siemens Thermistor Motor Protection Monitoring Relay, SPDT, 24 → 240V ac/dc, DIN Rail

Technical documents
Specifications
Brand
SiemensMonitoring Application
Thermistor motor temperature protection
Voltage Sensing Range
24 → 240V ac/dc
Contact Configuration
SPDT
Voltage Sensitivity
Motor Voltage
Mounting Type
DIN Rail
Series
3RN2
Dimensions
91.6 x 17.5 x 100mm
Operating Temperature Range
+60°C
Height
100mm
Minimum Operating Temperature
-25°C
Length
91.6mm
Maximum Operating Temperature
+60°C
Width
17.5mm
Terminal Type
Screw
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensMonitoring Application
Thermistor motor temperature protection
Voltage Sensing Range
24 → 240V ac/dc
Contact Configuration
SPDT
Voltage Sensitivity
Motor Voltage
Mounting Type
DIN Rail
Series
3RN2
Dimensions
91.6 x 17.5 x 100mm
Operating Temperature Range
+60°C
Height
100mm
Minimum Operating Temperature
-25°C
Length
91.6mm
Maximum Operating Temperature
+60°C
Width
17.5mm
Terminal Type
Screw
Country of Origin
Germany