Siemens Thermistor Motor Protection Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail

RS Stock No.: 175-2286Brand: SiemensManufacturers Part No.: 3RN2012-1BW30Distrelec Article No.: 30139472
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Voltage Sensing Range

24 → 240V ac/dc

Contact Configuration

DPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Hazardous Area Certification

ATEX

Dimensions

90 x 22.5 x 100mm

Current Range

0.1 → 1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Operating Temperature Range

-25 → +60°C

Height

100mm

Length

90mm

Terminal Type

Screw

Standards Met

CE

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Thermistor Motor Protection Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail

P.O.A.

Siemens Thermistor Motor Protection Monitoring Relay, DPDT, 24 → 240V ac/dc, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Monitoring Application

Thermistor motor temperature protection

Voltage Sensing Range

24 → 240V ac/dc

Contact Configuration

DPDT

Voltage Sensitivity

Motor Voltage

Mounting Type

DIN Rail

Series

3RN2

Hazardous Area Certification

ATEX

Dimensions

90 x 22.5 x 100mm

Current Range

0.1 → 1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Operating Temperature Range

-25 → +60°C

Height

100mm

Length

90mm

Terminal Type

Screw

Standards Met

CE

Country of Origin

Germany

You may be interested in