Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens DIN Rail Mount Timer Relay, 100 → 127V, 1-Contact, 0.5 → 10s, 1-Function, SPDT

RS Stock No.: 834-7461Brand: SiemensManufacturers Part No.: 3RP1511-1AQ30
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

100 → 127V

Mounting Type

DIN Rail

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

120mm

Maximum Operating Temperature

+60°C

Depth

86mm

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP15 - On-Delay Timer Relay

ON-Delay timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

ON-Delay Function
LED for indicating timing relay on voltage
LED for indicating relay switched
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting

Stock information temporarily unavailable.

P.O.A.

Siemens DIN Rail Mount Timer Relay, 100 → 127V, 1-Contact, 0.5 → 10s, 1-Function, SPDT

P.O.A.

Siemens DIN Rail Mount Timer Relay, 100 → 127V, 1-Contact, 0.5 → 10s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

100 → 127V

Mounting Type

DIN Rail

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

120mm

Maximum Operating Temperature

+60°C

Depth

86mm

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP15 - On-Delay Timer Relay

ON-Delay timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

ON-Delay Function
LED for indicating timing relay on voltage
LED for indicating relay switched
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting