Siemens DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 1.5 → 30s, 1-Function, SPDT

RS Stock No.: 746-5154Brand: SiemensManufacturers Part No.: 3RP1532-1AP30
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24 V ac/dc, 200 → 240V ac

Mounting Type

DIN Rail

Time Range

1.5 → 30s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250 V dc, 400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

83mm

Depth

90mm

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP15 - Off-Delay Timer Relay

OFF-Delay timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

OFF-Delay Function
LED for indicating timing relay on voltage
LED for indicating relay switched
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting

Stock information temporarily unavailable.

P.O.A.

Siemens DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 1.5 → 30s, 1-Function, SPDT

P.O.A.

Siemens DIN Rail Mount Timer Relay, 24V ac, 1-Contact, 1.5 → 30s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

24 V ac/dc, 200 → 240V ac

Mounting Type

DIN Rail

Time Range

1.5 → 30s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250 V dc, 400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

83mm

Depth

90mm

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP15 - Off-Delay Timer Relay

OFF-Delay timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

OFF-Delay Function
LED for indicating timing relay on voltage
LED for indicating relay switched
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting