Siemens Timer Relay, 200 → 240V, 2-Contact, 1 → 20s, 1-Function, SPDT

RS Stock No.: 392-7188Brand: SiemensManufacturers Part No.: 3RP1574-1NP30
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

200 → 240V

Time Range

1 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Width

22.5mm

P.O.A.

Siemens Timer Relay, 200 → 240V, 2-Contact, 1 → 20s, 1-Function, SPDT

P.O.A.

Siemens Timer Relay, 200 → 240V, 2-Contact, 1 → 20s, 1-Function, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

200 → 240V

Time Range

1 → 20s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Width

22.5mm