Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, 1-Function,

RS Stock No.: 831-6044Brand: SiemensManufacturers Part No.: 3RP2525-2AW30
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Cage Clamp

Minimum Voltage

12V ac/dc

Width

17.5mm

Depth

100mm

Length

90mm

Series

3RP25

Maximum Operating Temperature

+60°C

Time Delay

250ms

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP25 - On-Delay Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

On-delay time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Stock information temporarily unavailable.

P.O.A.

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, 1-Function,

P.O.A.

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, 1-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Cage Clamp

Minimum Voltage

12V ac/dc

Width

17.5mm

Depth

100mm

Length

90mm

Series

3RP25

Maximum Operating Temperature

+60°C

Time Delay

250ms

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP25 - On-Delay Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

On-delay time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085