Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V dc, 1-Contact, 0.05 s → 100h, 1-Function, SPDT

RS Stock No.: 831-6041Brand: SiemensManufacturers Part No.: 3RP2535-1AW30Distrelec Article No.: 30012826
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Siemens

Supply Voltage

12 → 240V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

3A

Maximum Voltage

240V dc

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

12V dc

Width

17.5mm

Series

3RP25

Maximum Operating Temperature

+60°C

Depth

100mm

Length

90mm

Time Delay

250ms

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP25 - Off-Delay Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

Off-delay time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Stock information temporarily unavailable.

P.O.A.

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V dc, 1-Contact, 0.05 s → 100h, 1-Function, SPDT

P.O.A.

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V dc, 1-Contact, 0.05 s → 100h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Supply Voltage

12 → 240V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

3A

Maximum Voltage

240V dc

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

12V dc

Width

17.5mm

Series

3RP25

Maximum Operating Temperature

+60°C

Depth

100mm

Length

90mm

Time Delay

250ms

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Siemens SIRIUS 3RP25 - Off-Delay Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

Off-delay time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085