Siemens SIRIUS 3RQ2 Coupling Series Relay

RS Stock No.: 193-1950Brand: SiemensManufacturers Part No.: 3RQ2000-1CW00
brand-logo

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS 3RQ2 Coupling

Depth

100mm

Length

22.5mm

Width

91.6mm

Depth

100mm

Dimensions

22.5 x 91.6 x 100mm

Special Features

Monostable Switching

Dimensions

22.5 x 91.6 x 100 mm

Series

3RQ2

Special Features

Monostable Switching

Input Type

AC/DC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RQ2 Coupling Series Relay

P.O.A.

Siemens SIRIUS 3RQ2 Coupling Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Series

SIRIUS 3RQ2 Coupling

Depth

100mm

Length

22.5mm

Width

91.6mm

Depth

100mm

Dimensions

22.5 x 91.6 x 100mm

Special Features

Monostable Switching

Dimensions

22.5 x 91.6 x 100 mm

Series

3RQ2

Special Features

Monostable Switching

Input Type

AC/DC

Country of Origin

Germany