Siemens SIRIUS 3RQ3 Output Coupler Series Relay, Snap-On Rail Mount, 24V ac/dc Coil

RS Stock No.: 175-2302Brand: SiemensManufacturers Part No.: 3RQ3018-2AB00Distrelec Article No.: 30397066
brand-logo

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24V ac/dc

Mounting Type

Snap-On Rail Mount

Series

SIRIUS 3RQ3 Output Coupler

Terminal Type

Cage Clamp

Depth

72.5mm

Height

93mm

Length

93mm

Contact Material

Silver Alloy

Input Current

6A

Operating Temperature Range

-25 → +60°C

Accessory Type

Relay Coupler

Standards Met

CE

Relay Switching Classification

Plug-In Relay

Relay Type

Plug-In Module

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 72.5mm

Country of Origin

Tunisia

You may be interested in
INTERFACE,OUTPUT,1C/O,CAGE CLAMP
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RQ3 Output Coupler Series Relay, Snap-On Rail Mount, 24V ac/dc Coil

P.O.A.

Siemens SIRIUS 3RQ3 Output Coupler Series Relay, Snap-On Rail Mount, 24V ac/dc Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
INTERFACE,OUTPUT,1C/O,CAGE CLAMP
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24V ac/dc

Mounting Type

Snap-On Rail Mount

Series

SIRIUS 3RQ3 Output Coupler

Terminal Type

Cage Clamp

Depth

72.5mm

Height

93mm

Length

93mm

Contact Material

Silver Alloy

Input Current

6A

Operating Temperature Range

-25 → +60°C

Accessory Type

Relay Coupler

Standards Met

CE

Relay Switching Classification

Plug-In Relay

Relay Type

Plug-In Module

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 72.5mm

Country of Origin

Tunisia

You may be interested in
INTERFACE,OUTPUT,1C/O,CAGE CLAMP
P.O.A.Each (ex VAT)