Siemens SIRIUS Series Interface Relay

RS Stock No.: 175-2321Brand: SiemensManufacturers Part No.: 3RQ3052-1SM50
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Siemens

Depth

72.5mm

Length

93mm

Series

SIRIUS

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 72.5mm

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Series Interface Relay

P.O.A.

Siemens SIRIUS Series Interface Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Depth

72.5mm

Length

93mm

Series

SIRIUS

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 72.5mm

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

You may be interested in