Technical documents
Specifications
Brand
SiemensCoil Voltage
110 → 230V ac/dc
Series
SIRIUS 3RQ3 Input Coupler
Depth
72.5mm
Length
93mm
Input Current
0.5A
Dimensions
6.2 x 93 x 72.5mm
Operating Temperature Range
-25 → +60°C
Maximum Operating Temperature
+60°C
Input Type
Transistor
Operating Temperature Range
-25 → +60 °C
Series
3RQ3
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS 3RQ3 Input Coupler Series Relay, 110 → 230V ac/dc Coil
1
P.O.A.
Siemens SIRIUS 3RQ3 Input Coupler Series Relay, 110 → 230V ac/dc Coil
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensCoil Voltage
110 → 230V ac/dc
Series
SIRIUS 3RQ3 Input Coupler
Depth
72.5mm
Length
93mm
Input Current
0.5A
Dimensions
6.2 x 93 x 72.5mm
Operating Temperature Range
-25 → +60°C
Maximum Operating Temperature
+60°C
Input Type
Transistor
Operating Temperature Range
-25 → +60 °C
Series
3RQ3
Country of Origin
Tunisia