Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On Rail Mount, 24V dc Coil, SPDT

RS Stock No.: 175-2340Brand: SiemensManufacturers Part No.: 3RQ3118-1AM01
brand-logo

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Snap-On Rail Mount

Series

SIRIUS 3RQ3 Output Coupler with Plug-In

Load Voltage Rating

24V

Terminal Type

Screw

Depth

76mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

6A

Dimensions

6.2 x 93 x 76mm

Turn On Time

12ms

Operating Temperature Range

-25 → +60°C

Turn Off Time

13ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Life

10000000 cycles

Accessory Type

Relay Coupler

Relay Type

Plug-In Module

Relay Switching Classification

Plug-In Relay

Standards Met

CSA, UL Listed

Special Features

Short-Circuit Protection

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On Rail Mount, 24V dc Coil, SPDT

P.O.A.

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On Rail Mount, 24V dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Snap-On Rail Mount

Series

SIRIUS 3RQ3 Output Coupler with Plug-In

Load Voltage Rating

24V

Terminal Type

Screw

Depth

76mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

6A

Dimensions

6.2 x 93 x 76mm

Turn On Time

12ms

Operating Temperature Range

-25 → +60°C

Turn Off Time

13ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Life

10000000 cycles

Accessory Type

Relay Coupler

Relay Type

Plug-In Module

Relay Switching Classification

Plug-In Relay

Standards Met

CSA, UL Listed

Special Features

Short-Circuit Protection

Country of Origin

Tunisia