Technical documents
Specifications
Brand
SiemensMonitoring Application
Current
Electrical Phase
3
Contact Configuration
SPDT
Series
3RR2
Minimum Operating Temperature
-25°C
Height
79mm
Width
45mm
Operating Temperature Range
+60°C
Current Range
1.6 → 16A
Terminal Type
Screw
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Siemens Current Monitoring Relay, 3 Phase, SPDT
1
P.O.A.
Siemens Current Monitoring Relay, 3 Phase, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensMonitoring Application
Current
Electrical Phase
3
Contact Configuration
SPDT
Series
3RR2
Minimum Operating Temperature
-25°C
Height
79mm
Width
45mm
Operating Temperature Range
+60°C
Current Range
1.6 → 16A
Terminal Type
Screw
Country of Origin
Czech Republic