Siemens Temperature Monitoring Relay, 3PDT

RS Stock No.: 211-0140Brand: SiemensManufacturers Part No.: 3RS1440-1HB50
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Siemens

Monitoring Application

Temperature

Contact Configuration

3PDT

Temperature Sensing Range

-50 → +750°C

Series

3RS14

Minimum Operating Temperature

-25°C

Width

45mm

Operating Temperature Range

+60°C

Minimum Temperature Sensed

-50°C

Terminal Type

Screw

Maximum Temperature Sensed

+750°C

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Temperature Monitoring Relay, 3PDT

P.O.A.

Siemens Temperature Monitoring Relay, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Siemens

Monitoring Application

Temperature

Contact Configuration

3PDT

Temperature Sensing Range

-50 → +750°C

Series

3RS14

Minimum Operating Temperature

-25°C

Width

45mm

Operating Temperature Range

+60°C

Minimum Temperature Sensed

-50°C

Terminal Type

Screw

Maximum Temperature Sensed

+750°C

Country of Origin

Czech Republic

You may be interested in