Siemens VSSC6 Series Signal Conditioner

RS Stock No.: 418-4815Brand: SiemensManufacturers Part No.: 3RS1721-1ET00
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Brand

Siemens

Input Range

0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

VSSC6

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

3RS1720 Passive Interface Converter

Electrical isolation of analogue signals
Converts analogue signals
All ranges fully calibrated
Supply voltage not necessary
Screw terminals

Stock information temporarily unavailable.

P.O.A.

Siemens VSSC6 Series Signal Conditioner

P.O.A.

Siemens VSSC6 Series Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Input Range

0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

VSSC6

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

3RS1720 Passive Interface Converter

Electrical isolation of analogue signals
Converts analogue signals
All ranges fully calibrated
Supply voltage not necessary
Screw terminals