Technical documents
Specifications
Brand
SiemensMonitoring Application
Temperature
Electrical Phase
1
Contact Configuration
SPDT
Operating Temperature Range
-25 → +60°C
Current Range
0.1 → 1A
Terminal Type
Screw
Standards Met
CE
Minimum Operating Temperature
-25°C
Height
100mm
Width
22.5mm
Maximum Operating Temperature
+60°C
Length
90mm
Dimensions
100 x 22.5 x 90mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensMonitoring Application
Temperature
Electrical Phase
1
Contact Configuration
SPDT
Operating Temperature Range
-25 → +60°C
Current Range
0.1 → 1A
Terminal Type
Screw
Standards Met
CE
Minimum Operating Temperature
-25°C
Height
100mm
Width
22.5mm
Maximum Operating Temperature
+60°C
Length
90mm
Dimensions
100 x 22.5 x 90mm
Country of Origin
Germany